Part Details for WI-M-18-10-0 by Mueller Electric Company
Overview of WI-M-18-10-0 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI-M-18-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2017
|
Newark | Test Lead Wire, 18Awg, Black, 3.05M Rohs Compliant: Yes |Mueller Electric WI-M-18-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 1 |
|
$16.8400 / $25.1000 | Buy Now |
DISTI #
05AC0471
|
Newark | 18 Awg Silicone Wire 10Ft Black |Mueller Electric WI-M-18-10-0 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: SPOOL | 0 |
|
$17.9100 / $24.7500 | Buy Now |
DISTI #
314-1348-ND
|
DigiKey | TEST LEAD 18AWG 3000V BLACK 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
26 In Stock |
|
$14.4126 / $18.5400 | Buy Now |
DISTI #
548-WI-M-18-10-0
|
Mouser Electronics | Hook-up Wire 18 AWG SILICONE WIRE 10FT BLACK RoHS: Compliant | 26 |
|
$14.4500 / $19.2700 | Buy Now |
DISTI #
71383598
|
RS | Hook-Up Wire,18AWG, BC, Stranded, Black Silicone Jkt,22Amp | Mueller WI-M-18-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Reel | 0 |
|
$17.9200 / $19.2700 | RFQ |
|
Onlinecomponents.com | Silicone Wire 18 Awg 10' 22 Amp Black | 0 |
|
$14.5600 / $19.2800 | Buy Now |
DISTI #
WI-M-18-10-0
|
TME | Wire, stranded, Cu, silicone, black, 150°C, 3kV, 3m, 18AWG, elastic Min Qty: 1 | 5 |
|
$16.2400 / $20.8800 | Buy Now |
DISTI #
4144588
|
element14 Asia-Pacific | TEST LEAD WIRE, 18AWG, BLACK, 3.05M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$16.8934 / $19.1655 | Buy Now |
DISTI #
4144588
|
Farnell | TEST LEAD WIRE, 18AWG, BLACK, 3.05M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 1 |
|
$19.4811 / $22.1052 | Buy Now |