Part Details for WI-M-16-25-0 by Mueller Electric Company
Overview of WI-M-16-25-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for WI-M-16-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7934
|
Newark | Wire 16 Awg Silicone Black 25 |Mueller Electric WI-M-16-25-0 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8500 / $71.2600 | Buy Now |
DISTI #
314-1700-ND
|
DigiKey | TEST LEAD 16AWG 1100V BLACK 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5914 / $61.2200 | Buy Now |
DISTI #
548-WI-M-16-25-0
|
Mouser Electronics | Test Leads WIRE 16 AWG SILICONE BLACK 25' | 0 |
|
$49.6500 / $63.6600 | Order Now |
DISTI #
71774874
|
RS | Wire 16 Awg Silicone Black 25' | Mueller WI-M-16-25-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5000 / $61.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5000 / $62.3600 | Buy Now |
|
Powell Electronics | WIRE 16 AWG SILICONE BLACK 25' Min Qty: 1 | 1 |
|
$55.2600 / $61.2200 | Buy Now |