Part Details for WI-M-16-10-0 by Mueller Electric Company
Overview of WI-M-16-10-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI-M-16-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7932
|
Newark | Wire 16 Awg Silicone Black 10 |Mueller Electric WI-M-16-10-0 RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7500 / $28.5100 | Buy Now |
DISTI #
314-1698-ND
|
DigiKey | TEST LEAD 16AWG 1100V BLACK 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$19.0295 / $24.4800 | Buy Now |
DISTI #
548-WI-M-16-10-0
|
Mouser Electronics | Test Leads WIRE 16 AWG SILICONE BLACK 10' | 1 |
|
$19.8500 / $25.4600 | Buy Now |
DISTI #
71774870
|
RS | Wire 16 Awg Silicone Black 10' | Mueller WI-M-16-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9900 / $24.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0000 / $24.9500 | Buy Now |
|
Powell Electronics | WIRE 16 AWG SILICONE BLACK 10' Min Qty: 1 | 69 |
|
$22.1000 / $24.4800 | Buy Now |
Part Details for WI-M-16-10-0
WI-M-16-10-0 CAD Models
WI-M-16-10-0 Part Data Attributes
|
WI-M-16-10-0
Mueller Electric Company
Buy Now
|
Compare Parts:
WI-M-16-10-0
Mueller Electric Company
|
Samacsys Manufacturer | Mueller Electric |