Part Details for WI-M-10-10-0 by Mueller Electric Company
Overview of WI-M-10-10-0 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for WI-M-10-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1396
|
Newark | Test Lead Wire, 10Awg, Black, 3.05M Rohs Compliant: Yes |Mueller Electric WI-M-10-10-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 10 |
|
$27.4400 / $40.8900 | Buy Now |
DISTI #
43AC6778
|
Newark | Hook-Up Wire, 10Awg, Black, 3.05M, Jacket Material:Silicone Rubber, Jacket Color:Black, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):10Ft, Reel Length (Metric):3.05M, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Mueller Electric WI-M-10-10-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: SPOOL | 0 |
|
$25.2500 / $34.5900 | Buy Now |
DISTI #
23X4991
|
Newark | Coolflex45 Wire 10Awg 10Ft.blk Rohs Compliant: Yes |Mueller Electric WI-M-10-10-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 / $30.3400 | Buy Now |
DISTI #
314-1240-ND
|
DigiKey | TEST LEAD 10AWG 1100V BLACK 10' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
99 In Stock |
|
$26.8942 / $34.5900 | Buy Now |
DISTI #
548-WI-M-10-10-0
|
Mouser Electronics | Hook-up Wire COOLFLEX45 WIRE 10AWG 10FT.BLK RoHS: Compliant | 37 |
|
$28.0700 / $35.9900 | Buy Now |
DISTI #
70343925
|
RS | Hook-Up Wire,10 AWG, Stranded, TC, Black Silicone Ins,600V | Mueller WI-M-10-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8400 / $34.9400 | RFQ |
|
Onlinecomponents.com | Silicone Wire 10 Awg 10' 45 Amp Black RoHS: Compliant |
5 In Stock |
|
$26.9100 / $35.2600 | Buy Now |
DISTI #
WI-M-10-10-0
|
TME | Wire, stranded, Cu, silicone, black, 150°C, 600V, 3m, 10AWG, elastic Min Qty: 1 | 8 |
|
$25.8600 / $33.2500 | Buy Now |
|
Master Electronics | Silicone Wire 10 Awg 10' 45 Amp Black RoHS: Compliant |
5 In Stock |
|
$26.9100 / $35.2600 | Buy Now |