Part Details for WI-FI/BT M.2 CARD WIRELESS-AX210 IND. by ADLINK Technology Inc
Overview of WI-FI/BT M.2 CARD WIRELESS-AX210 IND. by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for WI-FI/BT M.2 CARD WIRELESS-AX210 IND.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-WIFI/BTM.2CARDWI
|
Mouser Electronics | ADLINK Technology Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro.PCIe, USB, M.2 2230Operating Temperature -40-85MPN: AX210.NGWGII.NV | 0 |
|
$48.0100 | Order Now |