Part Details for WHVL2PD-33GGB by TT Electronics Welwyn Components
Overview of WHVL2PD-33GGB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WHVL2PD-33GGB
WHVL2PD-33GGB CAD Models
WHVL2PD-33GGB Part Data Attributes
|
WHVL2PD-33GGB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHVL2PD-33GGB
TT Electronics Welwyn Components
RES,AXIAL,THICK FILM,33G OHMS,22KWV,2% +/-TOL,25PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e4 | |
Lead Diameter | 0.8 mm | |
Lead Length | 37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3.8 W | |
Resistance | 33000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 22000 V |
Alternate Parts for WHVL2PD-33GGB
This table gives cross-reference parts and alternative options found for WHVL2PD-33GGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHVL2PD-33GGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHVL2PD-33GGB | Fixed Resistor, Metal Glaze/thick Film, 3.8W, 33000000000ohm, 22000V, 2% +/-Tol, 25ppm/Cel, | TT Electronics Resistors | WHVL2PD-33GGB vs WHVL2PD-33GGB |