Part Details for WHS2ZI-100RJT06 by TT Electronics plc
Overview of WHS2ZI-100RJT06 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS2ZI-100RJT06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WHS2ZI-100RJT06
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 100 Ohms 5% ZI- Form RoHS: Compliant | 0 |
|
$0.2420 / $0.8300 | Order Now |
Part Details for WHS2ZI-100RJT06
WHS2ZI-100RJT06 CAD Models
WHS2ZI-100RJT06 Part Data Attributes
|
WHS2ZI-100RJT06
TT Electronics plc
Buy Now
|
Compare Parts:
WHS2ZI-100RJT06
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |