Part Details for WHS24-00-1000 by NTE Electronics Inc
Overview of WHS24-00-1000 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS24-00-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y5104
|
Newark | Hook Up Wire 300V Solid 24 Gauge Black 1000 Foot Spool |Nte Electronics WHS24-00-1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
2368-WHS24-00-1000-ND
|
DigiKey | HOOK-UP 24AWG 300V BLACK 1000' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
4 In Stock |
|
$76.0200 / $80.0200 | Buy Now |