Part Details for WHS22-09-500 by NTE Electronics Inc
Overview of WHS22-09-500 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS22-09-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y5103
|
Newark | Hook Up Wire 300V Solid 22 Gauge White 500 Foot Spool |Nte Electronics WHS22-09-500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
2368-WHS22-09-500-ND
|
DigiKey | HOOK-UP 22AWG 300V WHITE 500' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
4 In Stock |
|
$52.6600 / $55.4300 | Buy Now |
DISTI #
70720946
|
RS | HOOK UP WIRE 300V SOLID 22 GAUGE WHITE 500 FOOT SPOOL | NTE Electronics Inc. WHS22-09-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$37.3700 / $44.4900 | RFQ |