Part Details for WHS22-09-25 by NTE Electronics Inc
Overview of WHS22-09-25 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS22-09-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C7247
|
Newark | Hook Up Wire, 25Ft, 22Awg, Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, No. Of Max Strands X Strand Size:-, Voltage Nom.:300Vrohs Compliant: Yes |Nte Electronics WHS22-09-25 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
2368-WHS22-09-25-ND
|
DigiKey | HOOK-UP 22AWG 300V WHITE 25' Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70719762
|
RS | HOOK UP WIRE 300V SOLID TYPE 22GAUGE WHITE 25 FEET | NTE Electronics Inc. WHS22-09-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$4.4600 / $5.3700 | RFQ |
|
Quest Components | 22AWG HOOK-UP WIRE, WHITE, 300V, 25' (7.62M) | 5 |
|
$5.2538 / $10.5075 | Buy Now |