Part Details for WHS22-09-100 by NTE Electronics Inc
Overview of WHS22-09-100 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for WHS22-09-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P9318
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, White, 300V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Nte Electronics WHS22-09-100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
2368-WHS22-09-100-ND
|
DigiKey | HOOK-UP 22AWG 300V WHITE 100' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
20 In Stock |
|
$12.4700 / $13.1300 | Buy Now |
DISTI #
V99:2348_19019575
|
Arrow Electronics | Hook-up Wire 22AWG 30.48m Tinned Copper 300V RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2232 | Americas - 7 |
|
$11.7870 / $12.6610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$10.8600 / $17.0500 | Buy Now |
DISTI #
77720990
|
Verical | Hook-up Wire 22AWG 30.48m Tinned Copper 300V RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2232 | Americas - 7 |
|
$11.7870 / $12.6610 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$10.8600 / $17.0500 | Buy Now |
Part Details for WHS22-09-100
WHS22-09-100 CAD Models
WHS22-09-100 Part Data Attributes
|
WHS22-09-100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WHS22-09-100
NTE Electronics Inc
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Application | ELECTRICAL AND ELECTRONIC EQUIPMENT, METERS, COMPUTERS | |
Approvals | CSA; UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |