Part Details for WHPC1206-18K7FT5 by TT Electronics Welwyn Components
Overview of WHPC1206-18K7FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1206-18K7FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0274 / $0.0445 | Buy Now |
Part Details for WHPC1206-18K7FT5
WHPC1206-18K7FT5 CAD Models
WHPC1206-18K7FT5 Part Data Attributes
|
WHPC1206-18K7FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC1206-18K7FT5
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1206-18K7FT5
This table gives cross-reference parts and alternative options found for WHPC1206-18K7FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-18K7FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F1872T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WHPC1206-18K7FT5 vs HP06W2F1872T4E |
CRGH1206F18K7 | Fixed Resistor, Thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | WHPC1206-18K7FT5 vs CRGH1206F18K7 |
HPCR1206-V-1872FT | Fixed Resistor, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WHPC1206-18K7FT5 vs HPCR1206-V-1872FT |
RMH12FT1872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WHPC1206-18K7FT5 vs RMH12FT1872 |
CR-06FHA--18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WHPC1206-18K7FT5 vs CR-06FHA--18K7 |
WF12P1872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1206-18K7FT5 vs WF12P1872FTL |
RMCP1206FT18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WHPC1206-18K7FT5 vs RMCP1206FT18K7 |
FPF06FW-1872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-18K7FT5 vs FPF06FW-1872 |
HP06W2F1872TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WHPC1206-18K7FT5 vs HP06W2F1872TCE |
RAS12FTN1872 | Fixed Resistor, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WHPC1206-18K7FT5 vs RAS12FTN1872 |