-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WHCR50FE by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-WHCR50FE
|
Mouser Electronics | Wirewound Resistors - Through Hole 2watt .5ohm 1% RoHS: Compliant | 0 |
|
$0.8160 / $1.0500 | Order Now |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 1% 2W ±20ppm/°C Molded AXL T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WHCR50FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHCR50FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.86 mm | |
Package Length | 11.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |