There are no models available for this part yet.
Overview of WHC100FET by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WHC100FET by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M2010
|
Newark | 2W Mini Molded 100 Ohm 1%/ Reel Rohs Compliant: Yes |Ohmite WHC100FET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6920 | Buy Now | |
DISTI #
2485-WHC100FETTR-ND
|
DigiKey | RES 100 OHM 1% 2W AXIAL Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3996 In Stock |
|
$0.6300 | Buy Now | |
DISTI #
WHC100FECT-ND
|
DigiKey | RES 100 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
807 In Stock |
|
$0.5000 / $2.0800 | Buy Now | |
DISTI #
588-WHC100FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 100 ohms 1% RoHS: Compliant | 1529 |
|
$0.4990 / $1.3700 | Buy Now | |
DISTI #
70370980
|
RS | WH Series ceramic Axial Wirewound Resistor 100Ohms 1% 2W +/-20ppm/degC | Ohmite WHC100FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7700 | RFQ | |
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 2W ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1624 In Stock |
|
$0.4733 / $0.4980 | Buy Now | ||
DISTI #
51567090
|
Verical | Res Wirewound 100 Ohm 1% 2W ±20ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1705 | Americas - 1000 |
|
$0.6247 / $0.6474 | Buy Now | |
Master Electronics | Res Wirewound 100 Ohm 1% 2W ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1624 In Stock |
|
$0.4733 / $0.4980 | Buy Now |
CAD Models for WHC100FET by Ohmite Mfg Co
Part Data Attributes for WHC100FET by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
11.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.41 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
14.1421 V
|