Part Details for WHC-625-01 by Essentra Components
Results Overview of WHC-625-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WHC-625-01 Information
WHC-625-01 by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WHC-625-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1139
|
Newark | Cable Clamp, 28.6Mm, Nylon, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diamet... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$196.1400 / $302.6200 | Buy Now |
DISTI #
RPC1283-ND
|
DigiKey | CBL CLIP P-TYPE NATURAL FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3213 In Stock |
|
$0.2257 / $0.4000 | Buy Now |
DISTI #
144-WHC-625-01
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Natural,5/8 in Hold RoHS: Compliant | 3628 |
|
$0.2070 / $0.4000 | Buy Now |
DISTI #
70209063
|
RS | Cable Clamp, Screw Mount, Wire Harness, .625", Natural, Nylon 6/6, WHC Series | Essentra Components ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1161 |
|
$0.3190 / $0.4040 | Buy Now |
|
Future Electronics | 1.125 inch Length Nylon Natural Color 0.62" Dia x 0.50" W Wire Harness Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
17 Bag |
|
$0.1870 / $0.2100 | Buy Now |
DISTI #
RICWHC-625-01
|
Heilind Electronics | ClipScrew MntNatural5/8 in Hold Clip Screw Mount Natural |
Americas - 489 in Stock 1500 On Order |
|
$0.2189 / $0.2799 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material... more RoHS: Compliant |
5941 In Stock |
|
$0.1561 / $0.2051 | Buy Now |
DISTI #
RICWHC-625-01
|
Interstate Connecting Components | ClipScrew MntNatural5/8 in Hold Clip Screw Mount Natural |
114 350 On Order |
|
$0.2189 / $0.2799 | Buy Now |
DISTI #
RICWHC-625-01
|
DB Roberts | ClipScrew MntNatural5/8 in Hold Clip Screw Mount Natural | 2348 |
|
$0.2165 / $0.4746 | Buy Now |
|
Master Electronics | Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material... more RoHS: Compliant |
5941 In Stock |
|
$0.1561 / $0.2051 | Buy Now |
Part Details for WHC-625-01
WHC-625-01 CAD Models
WHC-625-01 Part Data Attributes
|
WHC-625-01
Essentra Components
Buy Now
|
Compare Parts:
WHC-625-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |