Part Details for WHC-375-01BK by Essentra Components
Overview of WHC-375-01BK by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHC-375-01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4765
|
Newark | Cable Clamp, Nylon 6.6, Black, 9.5Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:21.1Mm, Height:- Rohs Compliant: Yes |Essentra Components WHC-375-01BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 954 |
|
$0.2210 / $0.2410 | Buy Now |
DISTI #
RPC6246-ND
|
DigiKey | CABLE CLAMP - SCREW MOUNT, WIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1540 In Stock |
|
$0.2200 / $0.4700 | Buy Now |
DISTI #
144-WHC-375-01BK
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,3/8 in Hold, Clip,Screw Mount,Black,1K/Bag RoHS: Compliant | 793 |
|
$0.2200 / $0.4600 | Buy Now |
DISTI #
70912835
|
RS | Cable Clamp, Clip, Screw Mount, Rem. Bundle Max .375, Nyl, UL94V-2, Blk, Pk 1000 | Essentra Components WHC-375-01BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1762 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Screw Mount, Wire Harness - Black - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 RoHS: Compliant |
2000 In Stock |
|
$0.1568 / $0.2103 | Buy Now |
DISTI #
RICWHC-375-01BK
|
DB Roberts | CLIP,SCREW MNT,BLACK,3/8 IN HO | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamp - Screw Mount, Wire Harness - Black - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 RoHS: Compliant |
2000 In Stock |
|
$0.1568 / $0.2103 | Buy Now |
Part Details for WHC-375-01BK
WHC-375-01BK CAD Models
WHC-375-01BK Part Data Attributes:
|
WHC-375-01BK
Essentra Components
Buy Now
|
Compare Parts:
WHC-375-01BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |