Part Details for WHC-1500-01BK by Essentra Components
Overview of WHC-1500-01BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHC-1500-01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8723
|
Newark | Cable Clamp, Nylon 6.6, Black, 38.1Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:38.1Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:53.9Mm Rohs Compliant: Yes |Essentra Components WHC-1500-01BK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3860 | Buy Now |
DISTI #
RPC3346-ND
|
DigiKey | CABLE CLAMP - SCREW MOUNT, WIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
822 In Stock |
|
$0.2411 / $0.4400 | Buy Now |
DISTI #
144-WHC-1500-01BK
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,1-1/2 in Hold, Clip,Screw Mount,Black,500/Bag RoHS: Compliant | 0 |
|
$0.3210 / $0.6800 | Order Now |
DISTI #
70912831
|
RS | Cable Clamp, Clip, Screw Mount, Rem. Bundle Max 1.50, Nyl, UL94V-2, Blk, Pk 500 | Essentra Components WHC-1500-01BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 900 |
|
$0.6200 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2580 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Screw Mount, Wire Harness - Black - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 RoHS: Compliant | 0 |
|
$0.2324 / $0.3279 | Buy Now |
DISTI #
RICWHC-1500-01BK
|
DB Roberts | ClipScrew MntBlack1-1/2 in Hold Clip Screw Mount Black | 0 |
|
RFQ |