Part Details for WHC-1500-01 by Essentra Components
Overview of WHC-1500-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHC-1500-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0114
|
Newark | Cable Clamp, Nylon 6.6, Natural, 38.1Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:38.1Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:53.9Mm Rohs Compliant: Yes |Essentra Components WHC-1500-01 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$118.9300 / $183.5000 | Buy Now |
DISTI #
WHC-1500-01-ND
|
DigiKey | CBL CLIP P-TYPE NATURAL FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7450 In Stock |
|
$0.2846 / $0.6100 | Buy Now |
DISTI #
144-WHC-1500-01
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Natural,1-1/2 in Hold, Clip,Screw Mount,Natural RoHS: Compliant | 85 |
|
$0.4290 / $0.6100 | Buy Now |
DISTI #
70209012
|
RS | Cable Clamp, 1.5" Bundle Dia, Nylon 6/6, .204 Hole Dia, #10 Screw, WHC Series | Essentra Components WHC-1500-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3858 |
|
$0.5400 / $0.6100 | Buy Now |
|
Future Electronics | WHC Series Natural Nylon 1.5 inch Screw Mount Wire Harness Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7Bag |
|
$0.4300 / $0.5150 | Buy Now |
|
Bisco Industries | 25770 |
|
Buy Now | ||
DISTI #
RICWHC-1500-01
|
Heilind Electronics | ClipScrew MntNatural1-1/2 in Hold Clip Screw Mount Natural | Americas - 3112 in Stock |
|
$0.5583 / $0.7146 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 RoHS: Compliant |
4000 In Stock |
|
$0.2541 / $0.6706 | Buy Now |
DISTI #
RICWHC-1500-01
|
Interstate Connecting Components | ClipScrew MntNatural1-1/2 in Hold Clip Screw Mount Natural | 726 |
|
$0.5583 / $0.7146 | Buy Now |
DISTI #
RICWHC-1500-01
|
DB Roberts | ClipScrew MntNatural1-1/2 in Hold Clip Screw Mount Natural | 78620 |
|
Buy Now |
Part Details for WHC-1500-01
WHC-1500-01 CAD Models
WHC-1500-01 Part Data Attributes:
|
WHC-1500-01
Essentra Components
Buy Now
|
Compare Parts:
WHC-1500-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |