Part Details for WH50-6K8JB006 by TT Electronics Welwyn Components
Overview of WH50-6K8JB006 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH50-6K8JB006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5516
|
Newark | Wirewound Resistor, 6.8Kohm, 50W, 5%, Resistance:6.8Kohm, Product Range:Wh Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Qualification:-Rohs Compliant: Yes |Tt Electronics/welwyn WH50-6K8JB006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.7650 | Buy Now |