Part Details for WH25-0R22JI by TT Electronics Welwyn Components
Overview of WH25-0R22JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH25-0R22JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2826
|
Newark | Through Hole Wirewound Resistor, Wh Series, 0.22 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Tt Electronics/welwyn WH25-0R22JI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$2.4100 / $3.9600 | Buy Now |