Part Details for WH200-4R7JI by TT Electronics plc
Overview of WH200-4R7JI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH200-4R7JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WH200-4R7JI
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 4.7 Ohm 200W 5% RoHS: Compliant | 0 |
|
$39.4300 / $41.3000 | Order Now |
Part Details for WH200-4R7JI
WH200-4R7JI CAD Models
WH200-4R7JI Part Data Attributes
|
WH200-4R7JI
TT Electronics plc
Buy Now
|
Compare Parts:
WH200-4R7JI
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |