There are no models available for this part yet.
Overview of WH1101E-36.8640H by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640HUDCF#TRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640HUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640HUDC#TRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc |
Price & Stock for WH1101E-36.8640H by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3639 |
|
RFQ |