Part Details for WH104-C by Seoul Semiconductor
Overview of WH104-C by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH104-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WH104-C
|
Avnet Americas | LED Uni-Color White 2-Pin Chip LED T/R - Tape and Reel (Alt: WH104-C) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for WH104-C
WH104-C CAD Models
WH104-C Part Data Attributes
|
WH104-C
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
WH104-C
Seoul Semiconductor
Single Color LED, White, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 160 deg |