Part Details for WH100-22RJI by TT Electronics Welwyn Components
Overview of WH100-22RJI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH100-22RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R5072
|
Newark | Through Hole Wirewound Resistor, Wh Series, 22 Ohm, 100 W, 5%, 100Ppm/ C Rohs Compliant: Yes |Tt Electronics/welwyn WH100-22RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$12.4300 / $17.8400 | Buy Now |
|
Onlinecomponents.com | Through Hole Wirewound Resistor, Wh Series, 22 Ohm, 100 W, 5%, 100Ppm/ C Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$12.1900 / $17.5100 | Buy Now |