Part Details for WH10 by Pyramid Semiconductor Corporation
Overview of WH10 by Pyramid Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C7795
|
Newark | Audio Visual (Audio Video), Loudspeaker, Driver Type:Woofer, External Diameter - Metric:254Mm, External Width - Metric:-, Impedance:8Ohm, Power Rating Nom:150W, Sound Level Spl:-, External Diameter - Imperial:10", Speaker Shape:Round |Pyramid WH10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 | Buy Now |