There are no models available for this part yet.
Overview of WH10-R68JI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WH10-R68JI by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$2.0800 | Buy Now |
CAD Models for WH10-R68JI by TT Electronics Resistors
Part Data Attributes for WH10-R68JI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
RATED AC VOLTAGE (V): 250
|
Construction
|
Rectangular
|
JESD-609 Code
|
e1
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
11 mm
|
Package Length
|
21 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
21 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
15 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for WH10-R68JI
This table gives cross-reference parts and alternative options found for WH10-R68JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH10-R68JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH10-R68JI | RESISTOR, WIRE WOUND, 15W, 5%, 75ppm, 0.68ohm, CHASSIS MOUNT, ROHS COMPLIANT | TT Electronics Welwyn Components | WH10-R68JI vs WH10-R68JI |