Part Details for WH0802A1 by Winstar Display Co Ltd
Overview of WH0802A1 by Winstar Display Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WH0802A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Display Format:8�2 Outline:58�32 Character Size:2.96�5.56 Interface:6800,SPI,I2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WH0802A1
WH0802A1 CAD Models
WH0802A1 Part Data Attributes
|
WH0802A1
Winstar Display Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WH0802A1
Winstar Display Co Ltd
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSTAR DISPLAY CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Character Font Type | 5x8 + CSR | |
Characters Per Row | 8 | |
Display Height | 5.56 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 13.2 mm | |
Overall Height | 32 mm | |
Overall Length | 58 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm |