WH0606DJ501N
Western Electronic Components Corp
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT

Overview of WH0606DJ501N by Western Electronic Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WH0606DJ501N by Western Electronic Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WH0606DJ501N by Western Electronic Components Corp

WH0606DJ501N
Western Electronic Components Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WESTERN ELECTRONIC COMPONENTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e4
Manufacturer Series
WH
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Shape
RECTANGULAR PACKAGE
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
SILVER/SILVER PALLADIUM
Terminal Shape
ONE SURFACE
Thermistor Application
HEATING ELEMENT
Want to compare parts?
  1. WH0606DJ501N
    Western Electronic Components Corp
    RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WH0606DJ501N by Western Electronic Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WH0606DJ501N by Western Electronic Components Corp

Select Manufacturer
Which Manufacturer of WH0606DJ501N would you like to use for your alert(s)?
  • Please alert me when WH0606DJ501N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WH0606DJ501N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WH0606DJ501N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WH0606DJ501N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WH0606DJ501N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WH0606DJ501N by Western Electronic Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: