Part Details for WGV15-16-6W by Takachi Electronics Enclosure Co.,Ltd
Overview of WGV15-16-6W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGV15-16-6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKC-WGV15-16-6W
|
TME | Enclosure: multipurpose, X: 145mm, Y: 155mm, Z: 55mm, WGV, ASA, white Min Qty: 1 | 0 |
|
$36.7500 / $45.9300 | RFQ |