There are no models available for this part yet.
Overview of WGTL18PG by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WGTL18PG by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X3087
|
Newark | 18" Wide Wyr-Grid Tray Liner |Panduit WGTL18PG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
WGTL18PG
|
Avnet Americas | Cable Accessories Tray Liner Steel Gray - Bulk (Alt: WGTL18PG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$266.4000 | Buy Now | |
DISTI #
PANWGTL18PG
|
Heilind Electronics | 18 WIDE WYR-GRID TRAY LINER | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005130709
|
Sager | Wire Ducting & Raceways 18 Wide Wyr-Grid Tray Liner Min Qty: 1 | 0 |
|
$203.0500 / $231.2500 | Buy Now |