Part Details for WGSPL1218BL by Panduit Corp
Overview of WGSPL1218BL by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGSPL1218BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4248
|
Newark | Intersection Splice/3.2"x1.35"x3.01"/Blk, External Height - Metric:39.8Mm, External Width - Metric:28.5Mm, Length - Metric:118.5Mm, External Height - Imperial:1.57", External Width - Imperial:1.12", Length - Imperial:4.67" Rohs Compliant: Yes |Panduit WGSPL1218BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$42.5900 / $56.7000 | Buy Now |
DISTI #
WGSPL1218BL-ND
|
DigiKey | SPLICE CONN FOR 12 TO 18 W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$41.5990 / $44.7300 | Buy Now |
DISTI #
WGSPL1218BL
|
Avnet Americas | SPLICE CONNECTOR FOR 12" TO 18" WIDE WYR - Bulk (Alt: WGSPL1218BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3200 | Buy Now |
DISTI #
34T4248
|
Avnet Americas | SPLICE CONNECTOR FOR 12" TO 18" WIDE WYR - Bulk (Alt: 34T4248) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$42.5900 / $56.7000 | Buy Now |
DISTI #
73743804
|
RS | Wyr-Grid Pathway Splice Connector, Black | Panduit WGSPL1218BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6200 / $46.2600 | RFQ |
DISTI #
PANWGSPL1218BL
|
Heilind Electronics | SPLICE CONNECTOR FOR 12 TO 18 WIDE WYR | Americas - 0 in Stock |
|
$38.7692 / $50.4000 | Buy Now |
|
Onlinecomponents.com | Straight Splice Connector Quickly Joins Two 12 Or 18 Wide WYR-Grid RoHS: Compliant |
30 In Stock |
|
$40.3200 / $51.6200 | Buy Now |
DISTI #
80933529
|
Verical | Straight Splice Connector Quickly Joins Two 12 Or 18 Wide WYR-Grid Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 30 |
|
$55.1720 / $67.1060 | Buy Now |
DISTI #
000000000003476745
|
Sager | Wire Ducting & Raceways Splice Connector for 12 to 18 Wide Wyr Min Qty: 1 | 0 |
|
$30.7300 / $38.7700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 249 |
|
$20.0000 / $30.7700 | Buy Now |