Part Details for WGP30N10V by Wild Goose
Overview of WGP30N10V by Wild Goose
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGP30N10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 30A 36m@10V, 55W 1PCSNChannel TO-220 MOSFETs ROHS | 2775 |
|
$0.1002 / $0.1890 | Buy Now |