Part Details for WGI211ATSLJXY by Intel Corporation
Overview of WGI211ATSLJXY by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGI211ATSLJXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 518 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 634 |
|
RFQ |
Part Details for WGI211ATSLJXY
WGI211ATSLJXY CAD Models
WGI211ATSLJXY Part Data Attributes
|
WGI211ATSLJXY
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
WGI211ATSLJXY
Intel Corporation
LAN Controller, 1 Channel(s), 128MBps, CMOS, 9 X 9 MM, 0.50 MM PITCH, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | VME | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BIT, BYTE, I2C, ETHERNET | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 128 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 0.945 V | |
Supply Voltage-Min | 0.855 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for WGI211ATSLJXY
This table gives cross-reference parts and alternative options found for WGI211ATSLJXY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WGI211ATSLJXY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WGI211ATSLJXZ | LAN Controller, 1 Channel(s), 128MBps, CMOS, 9 X 9 MM, 0.50 MM PITCH, QFN-64 | Intel Corporation | WGI211ATSLJXY vs WGI211ATSLJXZ |