Part Details for WGD-440-120AC by TE Connectivity
Overview of WGD-440-120AC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2120ACPZ-1.5-R7 | Analog Devices | Z.25A Sync Step Down DC-DC Con | |
ADP2120ACPZ-R7 | Analog Devices | 1.25A Sync Step Down DC-DC Con | |
LT1120ACS8#TRPBF | Analog Devices | uP Reg w/ Comp & SD |
Price & Stock for WGD-440-120AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WGD-440-120AC-ND
|
DigiKey | WGD-440-120AC=RELAY, GROUND FA Min Qty: 5 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,893.3680 | Buy Now |
DISTI #
1-1618374-9
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 440VAC Flange Mount - Bulk (Alt: 1-1618374-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1,663.1982 / $2,001.4758 | Buy Now |
|
Onlinecomponents.com | Protective Relay - Three Phase - 1 N.C & 1 N.O - 5A Contact - 440 to 120 VAC Input - Flanged Mounting. |
2 In Stock 4 On Order |
|
$1,968.4200 / $2,053.9300 | Buy Now |
DISTI #
82020975
|
Verical | Electromechanical Relay 120VAC 5A (114.3x114.3x76.2)mm Flange Protective Relay Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 1 |
|
$2,558.9460 / $2,670.1090 | Buy Now |
|
Master Electronics | Protective Relay - Three Phase - 1 N.C & 1 N.O - 5A Contact - 440 to 120 VAC Input - Flanged Mounting. |
2 In Stock 4 On Order |
|
$1,968.4200 / $2,053.9300 | Buy Now |
Part Details for WGD-440-120AC
WGD-440-120AC CAD Models
WGD-440-120AC Part Data Attributes
|
WGD-440-120AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WGD-440-120AC
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 440 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |