Part Details for WGD-120-120AC by TE Connectivity
Overview of WGD-120-120AC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMHE41A184AGBG-120#AC0 | Renesas Electronics Corporation | 1.1G-BIT Low Latency DRAM-III Common I/O Burst Length of 4 | |
RMHE41A364AGBG-120#AC0 | Renesas Electronics Corporation | 1.1G-BIT Low Latency DRAM-III Common I/O Burst Length of 4 |
Price & Stock for WGD-120-120AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618105-2
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 120VAC Flange Mount - Bulk (Alt: 1618105-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,178.9904 / $1,581.8383 | Buy Now |
|
Onlinecomponents.com | Ground Fault Detector Relay - Three Phase - Three Wire - 120VAC - 12-60KOhms Trip Point Adj. Phase to Ground - 5A 120 VAC/28 VDC Contact Rating. |
1 In Stock |
|
$1,872.1200 / $1,980.7300 | Buy Now |
|
Master Electronics | Ground Fault Detector Relay - Three Phase - Three Wire - 120VAC - 12-60KOhms Trip Point Adj. Phase to Ground - 5A 120 VAC/28 VDC Contact Rating. |
1 In Stock |
|
$1,872.1200 / $1,980.7300 | Buy Now |