Part Details for WG80PR7J by AirBorn Inc
Overview of WG80PR7J by AirBorn Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG80PR7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WG80PR7J-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$175.2000 | Buy Now |
DISTI #
4134-WG80PR7J-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 16 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0625 | Buy Now |
DISTI #
479-WG80PR7J
|
Mouser Electronics | Rectangular MIL Spec Connectors 3 Row STR&RA Cable Plug RoHS: Compliant | 0 |
|
$97.0700 / $104.4400 | Order Now |
|
Quest Components | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | 2 |
|
$442.0000 / $455.0000 | Buy Now |
DISTI #
WG80PR7J
|
TTI | Rectangular MIL Spec Connectors 3 Row STR&RA Cable Plug Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 97 In Stock |
|
$46.7700 / $61.4500 | Buy Now |
DISTI #
ABNWG80PR7J
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$50.9651 / $103.7583 | Buy Now |
|
Powell Electronics | Right Angle Cable and Plated Thru Hole P Min Qty: 10 | 1 |
|
$40.9600 / $110.4800 | Buy Now |
Part Details for WG80PR7J
WG80PR7J CAD Models
WG80PR7J Part Data Attributes
|
WG80PR7J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG80PR7J
AirBorn Inc
Board Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for WG80PR7J
This table gives cross-reference parts and alternative options found for WG80PR7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WG80PR7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKQP-080-GR-328-PG | Board Connector, 80 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WG80PR7J vs FKQP-080-GR-328-PG |
RM352-080-311-0256 | Board Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | AirBorn Inc | WG80PR7J vs RM352-080-311-0256 |
RM352-080-312-5501 | Board Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | WG80PR7J vs RM352-080-312-5501 |
FKKP-080-G-504-PG | Board Connector, 80 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WG80PR7J vs FKKP-080-G-504-PG |
FKMP-080-G-504-PG | Board Connector, 80 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WG80PR7J vs FKMP-080-G-504-PG |
FKOP-080-GR-618-PG | Board Connector, 80 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WG80PR7J vs FKOP-080-GR-618-PG |
FKKP-080-G-328-PG | Board Connector, 80 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WG80PR7J vs FKKP-080-G-328-PG |
FKOP-080-GR-042-PG | Board Connector, 80 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WG80PR7J vs FKOP-080-GR-042-PG |
FLR0901-080-33-000 | Board Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | WG80PR7J vs FLR0901-080-33-000 |
FKMP-080-G-000-PG | Board Connector, 80 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WG80PR7J vs FKMP-080-G-000-PG |