There are no models available for this part yet.
Overview of WG732HTTE561M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WG732HTTE561M by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-WG732HTTE561MTR-ND
|
DigiKey | RES 560 OHM 20% 1.5W 2010 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0783 | Buy Now | |
DISTI #
660-WG732HTTE561M
|
Mouser Electronics | Thick Film Resistors - SMD 560 ohm 20% 100ppm AEC-Q200 | 0 |
|
$0.0620 / $0.4500 | Order Now | |
DISTI #
V72:2272_22286461
|
Arrow Electronics | Res Thick Film 1020 560 Ohm 20% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1836 Container: Cut Strips | Americas - 4000 |
|
$0.0324 / $0.0368 | Buy Now | |
DISTI #
30355617
|
Verical | Res Thick Film 1020 560 Ohm 20% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 201 Package Multiple: 1 Date Code: 1836 | Americas - 4000 |
|
$0.0324 / $0.0346 | Buy Now | |
DISTI #
C1S413111651816
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.0324 / $0.0481 | Buy Now |
CAD Models for WG732HTTE561M by KOA Speer Electronics Inc
Part Data Attributes for WG732HTTE561M by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
560 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1020
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|