Part Details for WG732HTTE2R7M by KOA Speer Electronics Inc
Overview of WG732HTTE2R7M by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG732HTTE2R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WG732HTTE2R7MTR-ND
|
DigiKey | RES 2.7 OHM 20% 1.5W 2010 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
660-WG732HTTE2R7M
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 ohm 20% 100ppm AEC-Q200 | 0 |
|
$0.0620 / $0.4500 | Order Now |
DISTI #
30334708
|
Verical | Res Thick Film 1020 2.7 Ohm 20% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 201 Package Multiple: 1 Date Code: 1831 | Americas - 3934 |
|
$0.0324 / $0.0346 | Buy Now |
DISTI #
C1S413111651612
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3934 |
|
$0.0324 / $0.0481 | Buy Now |
Part Details for WG732HTTE2R7M
WG732HTTE2R7M CAD Models
WG732HTTE2R7M Part Data Attributes
|
WG732HTTE2R7M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WG732HTTE2R7M
KOA Speer Electronics Inc
Fixed Resistor, 1W, 2.7ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |