Part Details for WG480D125Z by Comus International
Overview of WG480D125Z by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WG480D125Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WG480-D125Z
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 24÷530VAC, WG480 Min Qty: 1 | 103 |
|
$64.3200 / $73.7700 | Buy Now |