Part Details for WG48-1-RM-N-RD-B by ITW Lumex
Overview of WG48-1-RM-N-RD-B by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG48-1-RM-N-RD-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-WG48-1-RM-N-RD-B-ND
|
DigiKey | SWITCH PUSHBUTTON 1A 250V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
45 In Stock |
|
$3.1136 / $3.9300 | Buy Now |
DISTI #
696-WG48-1-RM-N-RD-B
|
Mouser Electronics | Pushbutton Switches PBS 12mm SPST 2A 24V mom plastic RoHS: Compliant | 10 |
|
$4.0000 / $6.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $5.2700 | Buy Now |