Part Details for WG208SOR9SY by AirBorn Inc
Overview of WG208SOR9SY by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG208SOR9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WG208SOR9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$1,196.9600 / $1,240.8700 | Order Now |
DISTI #
ABNWG208SOR9SY
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$474.5028 / $1,339.5600 | Buy Now |
Part Details for WG208SOR9SY
WG208SOR9SY CAD Models
WG208SOR9SY Part Data Attributes
|
WG208SOR9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG208SOR9SY
AirBorn Inc
Board Connector, 208 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 208 |