-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 208 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WG208SAD9SY1
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$435.1600 / $460.5300 | Order Now |
DISTI #
WG208SAD9SY-1
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$248.2500 / $455.9200 | Buy Now |
DISTI #
ABNWG208SAD9SY-1
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$176.1084 / $497.1601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WG208SAD9SY-1
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG208SAD9SY-1
AirBorn Inc
Board Connector, 208 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 208 |