Part Details for WG160SAD9SY-3 by AirBorn Inc
Overview of WG160SAD9SY-3 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG160SAD9SY-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WG160SAD9SY-3-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$497.1000 | Buy Now |
DISTI #
4134-WG160SAD9SY-3-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.4740 | Buy Now |
DISTI #
479-WG160SAD9SY3
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$370.2400 / $399.5700 | Order Now |
DISTI #
ABNWG160SAD9SY-3
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$144.6106 / $412.8418 | Buy Now |
Part Details for WG160SAD9SY-3
WG160SAD9SY-3 CAD Models
WG160SAD9SY-3 Part Data Attributes
|
WG160SAD9SY-3
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG160SAD9SY-3
AirBorn Inc
Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |