Part Details for WG160PR7SY-11 by AirBorn Inc
Overview of WG160PR7SY-11 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG160PR7SY-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WG160PR7SY-11-4134-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$104.3273 / $250.4000 | Buy Now |
DISTI #
4134-WG160PR7SY-11-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.8475 | Buy Now |
DISTI #
479-WG160PR7SY11
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$183.8400 / $193.3200 | Order Now |
DISTI #
ABNWG160PR7SY-11
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$76.6390 / $216.3601 | Buy Now |
|
Powell Electronics | Right Angle Cable and Plated Thru Hole P Min Qty: 1 | 39 |
|
$57.3800 / $137.7200 | Buy Now |
Part Details for WG160PR7SY-11
WG160PR7SY-11 CAD Models
WG160PR7SY-11 Part Data Attributes
|
WG160PR7SY-11
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG160PR7SY-11
AirBorn Inc
Board Connector, 160 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |