WG15008SP
Description: Silicon Controlled Rectifier, THYRISTOR,GTO,TO-200AE

Overview of WG15008SP by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WG15008SP by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WG15008SP by IXYS UK Westcode

WG15008SP
IXYS UK Westcode
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
DC Gate Trigger Current-Max
2000 mA
DC Gate Trigger Voltage-Max
0.9 V
Non-Repetitive Pk On-state Cur
17000 A
On-state Current-Max
1170000 A
Surface Mount
NO
Trigger Device Type
GATE TURN-OFF SCR
Want to compare parts?
  1. WG15008SP
    IXYS UK Westcode
    Silicon Controlled Rectifier, THYRISTOR,GTO,TO-200AE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WG15008SP by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WG15008SP by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of WG15008SP would you like to use for your alert(s)?
  • Please alert me when WG15008SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WG15008SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WG15008SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WG15008SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WG15008SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WG15008SP by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: