Part Details for WG10032R13 by IXYS Corporation
Overview of WG10032R13 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for WG10032R13
WG10032R13 CAD Models
WG10032R13 Part Data Attributes
|
WG10032R13
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
WG10032R13
IXYS Corporation
Gate Turn-Off SCR, 3200V V(DRM), 1300V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | PEAK TURN-OFF CURRENT IS 1000A | |
Configuration | SINGLE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 3200 V | |
Repetitive Peak Reverse Voltage | 1300 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | GATE TURN-OFF SCR |