-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7136
|
Newark | Res, 0R06, 3W, 2512, Metal Plate, Resistance:0.06Ohm, Product Range:Wfm Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Plate, Temperature Coefficient:± Rohs Compliant: Yes |Vishay WFMB2512R0600FEA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 690 |
|
$0.7200 / $1.3300 | Buy Now |
DISTI #
98AC4160
|
Newark | Res, 0R06, 3W, 2512, Metal Plate, Resistance:0.06Ohm, Product Range:Wfm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WFMB2512R0600FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AH9853
|
Newark | Res, 0R06, 3W, 2512, Metal Plate, Resistance:0.06Ohm, Product Range:Wfm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Type:Metal Plate Rohs Compliant: Yes |Vishay WFMB2512R0600FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9990 | Buy Now |
DISTI #
WFMB2512R0600FEA
|
Avnet Americas | WFMB2512 .06 1% NICR EA e3 - Tape and Reel (Alt: WFMB2512R0600FEA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6877 | Buy Now |
DISTI #
71-WFMB2512R0600FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .06ohms 1% B =NiCrAl High Power RoHS: Compliant | 0 |
|
$0.5640 / $1.3500 | Order Now |
DISTI #
V79:2366_26615556
|
Arrow Electronics | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 388 |
|
$0.6537 | Buy Now |
DISTI #
V72:2272_23247017
|
Arrow Electronics | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks Date Code: 1927 Container: Cut Strips | Americas - 278 |
|
$0.6873 / $0.7340 | Buy Now |
|
Future Electronics | 0.06 OHM 3.0 W 1% 2512 Power Metal Plate Current Sense Resistors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
61570030
|
Verical | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2047 | Americas - 388 |
|
$0.6537 | Buy Now |
DISTI #
33984398
|
Verical | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1927 | Americas - 278 |
|
$0.6873 / $0.7223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFMB2512R0600FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFMB2512R0600FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4899 V |
This table gives cross-reference parts and alternative options found for WFMB2512R0600FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WFMB2512R0600FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WFMB2512R0600FEB | Fixed Resistor, | Vishay Intertechnologies | WFMB2512R0600FEA vs WFMB2512R0600FEB |
WFMB2512R0600FEK | Fixed Resistor, | Vishay Intertechnologies | WFMB2512R0600FEA vs WFMB2512R0600FEK |