WFMA2010R0250FEA
Description: Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010, CHIP

Overview of WFMA2010R0250FEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Healthcare

Price & Stock for WFMA2010R0250FEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 98AC3134
Newark Res, 0R025, 2W, 2010, Metal Plate, Resistance:0.025Ohm, Product Range:Wfm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:5.08Mm Rohs Compliant: Yes |Vishay WFMA2010R0250FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5570
  • 6,000 $0.5380
  • 10,000 $0.5260
$0.5260 / $0.5570 Buy Now
DISTI # 32AH7116
Newark Res, 0R025, 2W, 2010, Metal Plate, Resistance:0.025Ohm, Product Range:Wfm Series, Resistor Case Style:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Plate, Temperature Coefficient:± Rohs Compliant: Yes |Vishay WFMA2010R0250FEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $1.2500
  • 25 $1.1500
  • 50 $1.0500
  • 100 $0.9160
  • 250 $0.7730
$0.7730 / $1.2500 Buy Now
DISTI # 01AH9833
Newark Res, 0R025, 2W, 2010, Metal Plate, Resistance:0.025Ohm, Product Range:Wfm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:5.08Mm Rohs Compliant: Yes |Vishay WFMA2010R0250FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.7750
$0.7750 Buy Now
DISTI # WFMA2010R0250FEA
Avnet Americas SMD Current Sense Resistor, 25 Milliohm, ± 1%, 3 W, 2010 [5025 Metric], Metal Plate - Tape and Reel (Alt: WFMA2010R0250FEA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.7163
$0.7163 Buy Now
DISTI # 71-WFMA2010R0250FEA
Mouser Electronics Current Sense Resistors - SMD 2watts .025ohms 1% A = CuMn High Power RoHS: Compliant 0
  • 1 $1.3800
  • 10 $1.2300
  • 25 $1.1300
  • 50 $1.0300
  • 100 $0.8980
  • 250 $0.7580
  • 500 $0.6390
  • 1,000 $0.5310
  • 4,000 $0.5190
$0.5190 / $1.3800 Order Now
Future Electronics 0.025 OHM 2.0 W 1% 2010 Power Metal Plate Current Sense Resistors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.5050
$0.5050 Buy Now
DISTI # 66385389
Verical Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2225 Americas - 450
  • 39 $0.8050
  • 50 $0.7588
  • 100 $0.6600
  • 200 $0.6288
$0.6288 / $0.8050 Buy Now
DISTI # WFMA2010R0250FEA
TTI Current Sense Resistors - SMD 2watts .025ohms 1% A = CuMn High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.5140
  • 8,000 $0.5040
  • 12,000 $0.4940
$0.4940 / $0.5140 Buy Now
DISTI # WFMA2010R0250FEA
Avnet Abacus SMD Current Sense Resistor, 25 Milliohm, � 1%, 3 W, 2010 [5025 Metric], Metal Plate - Tape and Reel (Alt: WFMA2010R0250FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 82 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for WFMA2010R0250FEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WFMA2010R0250FEA by Vishay Intertechnologies

WFMA2010R0250FEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.5 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.025 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
110 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.2739 V
Want to compare parts?
  1. WFMA2010R0250FEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WFMA2010R0250FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WFMA2010R0250FEA by Vishay Intertechnologies

  • Please alert me when WFMA2010R0250FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WFMA2010R0250FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WFMA2010R0250FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WFMA2010R0250FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WFMA2010R0250FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WFMA2010R0250FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: