Part Details for WFM200S022XNA3R by Silicon Laboratories Inc
Results Overview of WFM200S022XNA3R by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WFM200S022XNA3R Information
WFM200S022XNA3R by Silicon Laboratories Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WFM200S022XNA3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-WFM200S022XNA3R-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12500 In Stock |
|
$7.0900 | Buy Now |
DISTI #
336-WFM200S022XNA3RTR-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5289 | Buy Now |
DISTI #
634-WFM200S022XNA3R
|
Mouser Electronics | WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna RoHS: Compliant | 0 |
|
$7.6100 / $10.6500 | Order Now |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ | |
|
Vyrian | Telecommunications | 7893 |
|
RFQ |
Part Details for WFM200S022XNA3R
WFM200S022XNA3R CAD Models
WFM200S022XNA3R Part Data Attributes
|
WFM200S022XNA3R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WFM200S022XNA3R
Silicon Laboratories Inc
Cellular Telephone Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-23 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |