There are no models available for this part yet.
Overview of WFH90L470JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WFH90L470JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K0059
|
Newark | Al Housed 90W 470 Ohms 5%/ Box Rohs Compliant: Yes |Ohmite WFH90L470JE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 / $26.4300 | Buy Now | |
DISTI #
WFH90L470JE-ND
|
DigiKey | AL HOUSED 90W 470 OHMS 5% Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$26.8460 | Buy Now | |
DISTI #
2485-WFH90L470JE-ND
|
DigiKey | RES CHAS MNT 470 OHM 5% 90W Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$24.6452 | Buy Now | |
DISTI #
588-WFH90L470JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 90watt 470ohm 5% High Power RoHS: Compliant | 13 |
|
$24.6400 / $35.8200 | Buy Now | |
DISTI #
70588528
|
RS | RES CHAS MNT 470 OHM 5% 90W | Ohmite WFH90L470JE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8600 | RFQ | |
Onlinecomponents.com | Res Wirewound 470 Ohm 5% 90W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant |
25 In Stock 25 Factory Stock |
|
$25.6700 / $59.7000 | Buy Now | ||
Master Electronics | Res Wirewound 470 Ohm 5% 90W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant |
25 In Stock 25 Factory Stock |
|
$25.6700 / $59.7000 | Buy Now |
CAD Models for WFH90L470JE by Ohmite Mfg Co
Part Data Attributes for WFH90L470JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
RATED AC VOLTAGE: 1200V
|
Construction
|
Aluminum Housing
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
12.6 mm
|
Package Length
|
70 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
51 mm
|
Rated Power Dissipation (P)
|
90 W
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|